111535 | Riegler
Extension piece, L 100 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 111535
Order No.: 63G8820
EAN: 4047322273022
MPN:
111535
234.07-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9012 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
3 pcs.
8.4490 €
5 pcs.
8.0444 €
7 pcs.
7.5565 €
10 pcs.
7.1281 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | 2 x G1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 100 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |