111529 | Riegler
Extension piece, L 22 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 111529
Order No.: 63G8821
EAN: 4047322272964
MPN:
111529
234.01-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5351 € *
Available in 3 Days: 336 pcs. - if ordered today
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.4518 €
25 pcs.
1.3209 €
50 pcs.
1.2376 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | 2 x G1/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 22 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |