111475 | Riegler
Screw-in hose nozzle, with O-ring, L 33 mm, brass, nickel-plated, for hose LW 12, 111475
Order No.: 64G0446
EAN: 4047322398053
MPN:
111475
N239.520-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4990 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3800 €
25 pcs.
2.2372 €
50 pcs.
2.1063 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111475, Riegler
Screw-in hose connector, O-ring G 1/4 f.hose I.D. 12 nickel-plated brass, Max. working pressure 25 bar, Max. operating temp. 80 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Version | with O-ring | |
| Thread size | G1/4 | |
| Material | brass, nickel-plated | |
| Medium | air, water, oil | |
| Length | 33 mm | |
| Suitable for | hose LW 12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |