111475 | Riegler
Screw-in hose nozzle, L 33 mm, 25 bar, brass, nickel-plated, for hose, 111475
Order No.: 63G4235
EAN: 4047322398053
MPN:
111475
N239.520-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7608 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.6061 €
15 pcs.
2.4395 €
25 pcs.
2.2848 €
50 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111475, Riegler
Screw-in hose connector, O-ring G 1/4 f.hose I.D. 12 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 33 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |