111471 | Riegler

Screw-in hose nozzle, L 32 mm, 25 bar, brass, nickel-plated, for hose, 111471

Order No.: 63G4231
EAN: 4047322398039
MPN:
111471
N239.506-N
111471 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2015 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0825 €
25 pcs.
1.9516 €
50 pcs.
1.8207 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 111471, Riegler

Screw-in hose connector, O-ring G 1/4 f. hose I.D. 7 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 80 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G1/4
Pressure 25 bar
Material brass, nickel-plated
Length 32 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No