111345 | Riegler

Reducer piece, L 20 mm, 25 bar, brass, nickel-plated, for pipe systems, 111345

Order No.: 63G6995
EAN: 4047322273114
MPN:
111345
235.06/N
111345 Riegler Fittings and Accessories Image 1
111345 Riegler Fittings and Accessories Image 2
111345 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4395 € *
Available in 3 Days: 56 pcs. - if ordered today
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.3205 €
15 pcs.
2.1658 €
25 pcs.
2.0230 €
50 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size G3/8, R1/2
Pressure 25 bar
Material brass, nickel-plated
Length 20 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No