111342 | Riegler
Reducer piece, L 17 mm, 25 bar, brass, nickel-plated, for pipe systems, 111342
Order No.: 63G7006
EAN: 4047322273077
MPN:
111342
235.03/N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available in 3 Days: 216 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3804 €
25 pcs.
1.2614 €
50 pcs.
1.1781 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/4, R3/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 17 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |