111340 | Riegler

Reducer piece, L 16 mm, 25 bar, brass, nickel-plated, for pipe systems, 111340

Order No.: 63G6998
EAN: 4047322273046
MPN:
111340
235.01/N
111340 Riegler Fittings and Accessories Image 1
111340 Riegler Fittings and Accessories Image 2
111340 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Available in 3 Days: 77 pcs. - if ordered today
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0591 €
25 pcs.
0.9639 €
50 pcs.
0.9044 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducer piece
Thread size R1/4, G1/8
Pressure 25 bar
Material brass, nickel-plated
Length 16 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No