111095 | Riegler

Double pipe nipple, L 60 mm, 10 bar, brass, for pipe systems, 111095

Order No.: 63G7363
EAN: 4047322280389
MPN:
111095
LN 20060
111095 Riegler Fittings and Accessories Image 1
111095 Riegler Fittings and Accessories Image 2
111095 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.8206 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
31.82 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8206 €
3 pcs.
30.3093 €
5 pcs.
28.5005 €
7 pcs.
26.9059 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size G2
Pressure 10 bar
Material brass
Length 60 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes