111002 | Riegler

Reducing nozzle, L 54 mm, 10 bar, POM, for hose, 111002

Order No.: 63G5574
EAN: 4047322074513
MPN:
111002
34.423
111002 Riegler Fittings and Accessories Image 1
111002 Riegler Fittings and Accessories Image 2
111002 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Available in 3 Days: 453 pcs. - if ordered today
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9639 €
25 pcs.
0.8806 €
50 pcs.
0.8211 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducing nozzle
Pressure 10 bar
Material POM
Length 54 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes