110989 | Riegler

Hose connection nozzle, L 35 mm, 10 bar, POM, for hose, 110989

Order No.: 63G5576
EAN: 4047322074391
MPN:
110989
34.411
110989 Riegler Fittings and Accessories Image 1
110989 Riegler Fittings and Accessories Image 2
110989 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Available in 3 Days: 1,746 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
25 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2856 €
200 pcs.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hose connection nozzle
Pressure 10 bar
Material POM
Length 35 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes