110988 | Riegler
Hose connection nozzle, L 25 mm, 10 bar, POM, for hose, 110988
Order No.: 63G5575
EAN: 4047322074384
MPN:
110988
34.410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available in 3 Days: 1,813 pcs. - if ordered today
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
25 pcs.
0.3332 €
50 pcs.
0.2975 €
100 pcs.
0.2618 €
200 pcs.
0.2499 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connection nozzle | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 25 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |