110976 | Riegler

Angle screw-in connector, L 30 mm, 10 bar, PA, for hose, 110976

Order No.: 63G9377
EAN: 4047322072953
MPN:
110976
32.344
110976 Riegler Fittings and Accessories Image 1
110976 Riegler Fittings and Accessories Image 2
110976 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2495 € *
Available in 3 Days: 306 pcs. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1781 €
25 pcs.
1.0829 €
50 pcs.
1.0115 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in connector
Thread size R1/4
Pressure 10 bar
Material PA
Length 30 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes