110973 | Riegler

Angle screw-in connector, L 25 mm, 10 bar, PA, for hose, 110973

Order No.: 63G9374
EAN: 4047322072922
MPN:
110973
32.341
110973 Riegler Fittings and Accessories Image 1
110973 Riegler Fittings and Accessories Image 2
110973 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9282 €
25 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in connector
Thread size R1/4
Pressure 10 bar
Material PA
Length 25 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes