110970 | Riegler
Angle screw-in connector, L 16 mm, 10 bar, PA, for hose, 110970
Order No.: 63G9378
EAN: 4047322072908
MPN:
110970
32.331
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Available in 3 Days: 732 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6664 €
25 pcs.
0.6069 €
50 pcs.
0.5593 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in connector | |
| Thread size | R1/8 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 16 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |