110959 | Riegler

Screw-in connector, L 54 mm, 10 bar, PA, for hose, 110959

Order No.: 63G5549
EAN: 4047322072632
MPN:
110959
31.152
110959 Riegler Fittings and Accessories Image 1
110959 Riegler Fittings and Accessories Image 2
110959 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2015 € *
Available in 3 Days: 706 pcs. - if ordered today
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0825 €
25 pcs.
1.9516 €
50 pcs.
1.8207 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in connector
Thread size R1/2
Pressure 10 bar
Material PA
Length 54 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes