110955 | Riegler
Screw-in connector, L 41 mm, 10 bar, PA, for hose, 110955
Order No.: 63G5561
EAN: 4047322072595
MPN:
110955
31.142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Available in 3 Days: 136 pcs. - if ordered today
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0115 €
25 pcs.
0.9163 €
50 pcs.
0.8568 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in connector | |
| Thread size | R3/8 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 41 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |