110951 | Riegler

Screw-in connector, L 37.5 mm, 10 bar, PA, for hose, 110951

Order No.: 63G5550
EAN: 4047322072557
MPN:
110951
31.132
110951 Riegler Fittings and Accessories Image 1
110951 Riegler Fittings and Accessories Image 2
110951 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Available in 3 Days: 1,327 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8687 €
25 pcs.
0.7973 €
50 pcs.
0.7378 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in connector
Thread size R1/4
Pressure 10 bar
Material PA
Length 37.5 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes