110949 | Riegler
Screw-in connector, L 32 mm, 10 bar, PA, for hose, 110949
Order No.: 63G5551
EAN: 4047322072533
MPN:
110949
31.131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9758 € *
Available in 3 Days: 70 pcs. - if ordered today
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.9044 €
25 pcs.
0.8211 €
50 pcs.
0.7616 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in connector | |
| Thread size | R1/4 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 32 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |