110923 | Riegler

Angle screw-in fitting, L 36 mm, 10 bar, PFA, for hose, 110923

Order No.: 63G9435
EAN: 4047322392921
MPN:
110923
140.73.603
110923 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.0974 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
54.10 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0974 €
2 pcs.
51.7650 €
3 pcs.
49.6111 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size G3/8
Pressure 10 bar
Material PFA
Length 36 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes