110922 | Riegler
Angle screw-in fitting, L 33 mm, 10 bar, PFA, for hose, 110922
Order No.: 63G9443
EAN: 4047322392914
MPN:
110922
140.72.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.6698 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
51.67 € *
Price list
Quantity
Price per unit*
1 pcs.
51.6698 €
2 pcs.
49.4326 €
3 pcs.
47.3858 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | PFA | |
| Length | 33 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |