110920 | Riegler
Angle screw-in fitting, L 36 mm, 10 bar, PFA, for hose, 110920
Order No.: 63G9417
EAN: 4047322253024
MPN:
110920
140.63.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.8864 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
45.89 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8864 €
2 pcs.
43.8991 €
3 pcs.
42.0784 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | PFA | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |