110919 | Riegler
Angle screw-in fitting, L 30 mm, 10 bar, PFA, for hose, 110919
Order No.: 63G9424
EAN: 4047322242271
MPN:
110919
140.62.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1875 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
37.19 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1875 €
2 pcs.
35.5810 €
3 pcs.
34.1054 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | PFA | |
| Length | 30 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |