110878 | Riegler

Angle screw-in fitting, L 39 mm, 10 bar, PP, for hose, 110878

Order No.: 63G9413
EAN: 4047322228268
MPN:
110878
140.83-PP
110878 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6231 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
19.62 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6231 €
3 pcs.
18.6711 €
5 pcs.
17.7905 €
7 pcs.
16.7433 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size G1/2
Pressure 10 bar
Material PP
Length 39 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes