110875 | Riegler
Angle screw-in fitting, L 40 mm, 10 bar, PP, for hose, 110875
Order No.: 63G9441
EAN: 4047322234863
MPN:
110875
140.74-PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.1173 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
34.12 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1173 €
3 pcs.
32.4989 €
5 pcs.
30.5592 €
7 pcs.
28.8575 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 40 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |