110870 | Riegler
Angle screw-in fitting, L 36 mm, 10 bar, PP, for hose, 110870
Order No.: 63G9422
EAN: 4047322027946
MPN:
110870
140.63-PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1011 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
3 pcs.
14.3633 €
5 pcs.
13.6850 €
7 pcs.
12.8877 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |