110864 | Riegler

Angle screw-in fitting, L 25 mm, 10 bar, PP, for hose, 110864

Order No.: 63G9503
EAN: 4047322027779
MPN:
110864
140.51-PP
110864 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9742 € *
Available in 3 Days: 712 pcs. - if ordered today
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
5 pcs.
4.7124 €
10 pcs.
4.4863 €
15 pcs.
4.2245 €
20 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size G1/8
Pressure 10 bar
Material PP
Length 25 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes