110856 | Riegler
Screw-in fitting, L 38.5 mm, 10 bar, PP, for hose, 110856
Order No.: 63G4786
EAN: 4047322021777
MPN:
110856
120.21-PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2578 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
10.26 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2578 €
3 pcs.
9.7580 €
5 pcs.
9.3058 €
7 pcs.
8.7584 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 38.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |