110818 | Riegler
T-screw-in fitting G 1/4 o., for hose 4/6 mm, PA,110818, 150.51
Order No.: 63G7915
EAN: 4047322029650
MPN:
110818
150.51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
5 pcs.
3.8318 €
10 pcs.
3.6533 €
15 pcs.
3.4391 €
20 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | PA | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |