110816 | Riegler
T-screw-in fitting G 1/8 o., for hose 4/6 mm, PA,110816, 150.41
Order No.: 63G7917
EAN: 4047322029612
MPN:
110816
150.41
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7485 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
5 pcs.
3.5581 €
10 pcs.
3.3915 €
15 pcs.
3.1773 €
20 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | PA | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |