110810 | Riegler
Angle screw-in fitting, L 43 mm, 10 bar, PA, for hose, 110810
Order No.: 63G9412
EAN: 4047322028158
MPN:
110810
140.84
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8976 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
17.90 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8976 €
3 pcs.
17.0289 €
5 pcs.
16.2316 €
7 pcs.
15.2796 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 43 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |