110802 | Riegler
Angle screw-in fitting, L 40 mm, 10 bar, PA, for hose, 110802
Order No.: 63G9421
EAN: 4047322027960
MPN:
110802
140.64
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3633 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
14.36 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3633 €
3 pcs.
13.6612 €
5 pcs.
13.0186 €
7 pcs.
12.2570 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 40 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |