110801 | Riegler
Angle screw-in fitting, L 36 mm, 10 bar, PA, for hose, 110801
Order No.: 63G9420
EAN: 4047322027939
MPN:
110801
140.63
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0686 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
3 pcs.
6.7116 €
5 pcs.
6.3903 €
7 pcs.
6.0095 €
10 pcs.
5.6644 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |