110790 | Riegler
Screw fitting, L 48 mm, 10 bar, PA, for hose, 110790
Order No.: 63G4569
EAN: 4047322022217
MPN:
110790
120.64
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8052 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
3 pcs.
10.2816 €
5 pcs.
9.8056 €
7 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 110790, Riegler
Straight screw-on fitting G 3/8 i., for hose 9/12 mm, AF 22, Working pressure max. 10 bar (20 °C)/max. 1 bar (60 °C), PA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 48 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |