110774 | Riegler
Screw-in fitting, L 49.5 mm, 10 bar, PA, for hose, 110774
Order No.: 63G4782
EAN: 4047322021852
MPN:
110774
120.24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8052 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
3 pcs.
10.2816 €
5 pcs.
9.8056 €
7 pcs.
9.2225 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 49.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |