110773 | Riegler
Screw-in fitting, L 45.5 mm, 10 bar, PA, for hose, 110773
Order No.: 63G4781
EAN: 4047322021821
MPN:
110773
120.23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7469 € *
Available in 3 Days: 47 pcs. - if ordered today
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
3 pcs.
7.3542 €
5 pcs.
6.9972 €
7 pcs.
6.5807 €
10 pcs.
6.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 45.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |