110709 | Riegler
L screw-in fitting, 25 bar, stainless steel, for hose, 110709
Order No.: 63G5898
EAN: 4047322269346
MPN:
110709
15.114-6 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.8896 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
37.89 € *
Price list
Quantity
Price per unit*
1 pcs.
37.8896 €
2 pcs.
36.0927 €
3 pcs.
33.9388 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |