110696 | Riegler
Hose connector, L 39 mm, 25 bar, stainless steel, for hose, 110696
Order No.: 63G5590
EAN: 4047322269209
MPN:
110696
11.300-10 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0852 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
25.09 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0852 €
3 pcs.
23.8952 €
5 pcs.
22.4672 €
7 pcs.
21.2058 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Length | 39 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |