110693 | Riegler
Screw-in fitting, L 33 mm, 25 bar, stainless steel, for hose, 110693
Order No.: 63G4664
EAN: 4047322269179
MPN:
110693
11.138-10 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7881 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
23.79 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7881 €
3 pcs.
22.6576 €
5 pcs.
21.3129 €
7 pcs.
20.1110 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R3/8 | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Length | 33 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |