110692 | Riegler
Screw-in fitting, L 32.5 mm, 25 bar, stainless steel, for hose, 110692
Order No.: 63G4657
EAN: 4047322269162
MPN:
110692
11.114-10 ESH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0150 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
22.02 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0150 €
3 pcs.
20.9797 €
5 pcs.
19.7302 €
7 pcs.
18.6235 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 25 bar | |
| Material | stainless steel | |
| Length | 32.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |