110680 | Riegler

Screw fitting, L 25 mm, stainless steel, for hose, 110680

Order No.: 63G4575
EAN: 4047322013932
MPN:
110680
11.0552 ES
110680 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8337 € *
Available in 3 Days: 50 pcs. - if ordered today
Total Price:
28.83 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8337 €
3 pcs.
27.4652 €
5 pcs.
25.8349 €
7 pcs.
24.3831 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-on fitting, 110680, Riegler

Straight screw-on fitting, G 1/4 i., for hose 8/6 mm, AF 17, Stainless steel 1.4571.

Technical specifications
Filter Property Value
Product type screw fitting
Thread size G1/4
Material stainless steel
Length 25 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes