110679 | Riegler

Screw fitting, L 25 mm, stainless steel, for hose, 110679

Order No.: 63G4576
EAN: 4047322013925
MPN:
110679
11.0551 ES
110679 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.4152 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
33.42 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4152 €
3 pcs.
31.8206 €
5 pcs.
29.9285 €
7 pcs.
28.2506 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-on fitting, 110679, Riegler

Straight screw-on fitting, G 1/4 i., for hose 6/4 mm, AF 17, Stainless steel 1.4571.

Technical specifications
Filter Property Value
Product type screw fitting
Thread size G1/4
Material stainless steel
Length 25 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes