110668 | Riegler
Screw-in fitting, L 20 mm, stainless steel, for hose, 110668
Order No.: 63G4897
EAN: 4047322013574
MPN:
110668
11.0412 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4406 € *
Available in 3 Days: 43 pcs. - if ordered today
Total Price:
29.44 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4406 €
3 pcs.
28.0483 €
5 pcs.
26.3704 €
7 pcs.
24.8948 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | M5 | |
| Material | stainless steel | |
| Length | 20 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |