110633 | Riegler
L screw-in fitting, 18 bar, brass, nickel-plated, for hose, 110633
Order No.: 63G5907
EAN: 4047322394123
MPN:
110633
15.138-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7580 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
3 pcs.
9.2701 €
5 pcs.
8.8179 €
7 pcs.
8.2824 €
10 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L screw-in fitting | |
| Thread size | R3/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |