110598 | Riegler
T screw-in fitting, not rotating, M5 o., for hose5/3 mm, 110598, 14.505-5
Order No.: 63G7924
EAN: 4047322394024
MPN:
110598
14.505-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2249 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
3.0583 €
15 pcs.
2.8560 €
25 pcs.
2.6775 €
50 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in fitting | |
| Thread size | M5 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |