110584 | Riegler

Angle connector, L 22.5 mm, 18 bar, brass, nickel-plated, for hose, 110584

Order No.: 63G9774
EAN: 4047322394017
MPN:
110584
13.800-86
110584 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3796 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.2011 €
15 pcs.
2.9988 €
25 pcs.
2.8084 €
50 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

Angled connector, 110584, Riegler

Angle connector, reducing, for hose 8/6 - 6/4 mm, AF 10, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type angle connector
Pressure 18 bar
Material brass, nickel-plated
Length 22.5 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead