110544 | Riegler

Angle screw-in fitting, L 21.5 mm, 18 bar, brass, nickel-plated, for hose, 110544

Order No.: 63G9452
EAN: 4047322394000
MPN:
110544
13.505-5
110544 Riegler Fittings and Accessories Image 1
110544 Riegler Fittings and Accessories Image 2
110544 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2967 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1658 €
25 pcs.
2.0230 €
50 pcs.
1.9040 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size M5
Pressure 18 bar
Material brass, nickel-plated
Length 21.5 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes