110523 | Riegler
Hose connector, L 35 mm, 18 bar, brass, nickel-plated, for hose, 110523
Order No.: 63G5505
EAN: 4047322393980
MPN:
110523
11.300-86
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8913 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
5 pcs.
3.7009 €
10 pcs.
3.5224 €
15 pcs.
3.3082 €
20 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight connector, 110523, Riegler
Straight connector, reducing, for hose 8/6 - 6/4 mm, AF 14, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 35 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |