110477 | Riegler
Screw-in fitting, L 29 mm, 18 bar, brass, nickel-plated, for hose, 110477
Order No.: 63G4907
EAN: 4047322014106
MPN:
110477
11.114-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Available in 3 Days: 161 pcs. - if ordered today
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3800 €
15 pcs.
2.2253 €
25 pcs.
2.0825 €
50 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 29 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |