110472 | Riegler

Screw-in fitting, L 25 mm, 18 bar, brass, nickel-plated, for hose, 110472

Order No.: 63G4908
EAN: 4047322014151
MPN:
110472
11.118-6
110472 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Available in 3 Days: 390 pcs. - if ordered today
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6660 €
25 pcs.
1.5232 €
50 pcs.
1.4280 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/8
Pressure 18 bar
Material brass, nickel-plated
Length 25 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes